GCC25DRMH

Heilind Number:SULGCC25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRMH

Detailed Description

Introducing the GCC25DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity. With a compact design, it offers 50 positions in a 2-row configuration, suitable for space-constrained environments. The wire wrap termination method and clearance hole mount type facilitate easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it guarantees efficient performance even in harsh conditions. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm and dimensions of .61" in height and 9.4mm in width, the GCC25DRMH is a compact yet powerful solution for your connectivity needs. Trust in its Matte Tin termination plating for long-lasting durability. Whether in aerospace, telecommunications, or industrial applications, this connector, categorized under hi-rel standards, is the perfect choice for ensuring secure and efficient PCB connections. Elevate your systems with the GCC25DRMH.