GCC25DRMI-S288

Heilind Number:SULGCC25DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRMI-S288

Detailed Description

Introducing the GCC25DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and dual rows accommodating 50 positions, this connector ensures secure and reliable connectivity in your electronic assemblies. The female gender and threaded mount type offer versatility in installation. Featuring PA9T housing and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and with an amperage rating of 3A, it meets stringent performance requirements. The termination method using a card extender and matte tin plating on the termination ensure easy and reliable soldering. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its loop bellow contact type and straddle orientation further enhance its functionality. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust in the GCC25DRMI-S288 for seamless and efficient board-to-board connections in your projects.