GCC25DRMI

Heilind Number:SULGCC25DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRMI

Detailed Description

The GCC25DRMI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and low-resistance connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the needs of power-intensive systems. The two-row, 50-position design with threaded mounting and wire wrap termination method offers secure and efficient installation. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient while providing a tail length of 14.22mm for flexibility in connections. Ideal for hi-rel applications, the GCC25DRMI is a critical component in ensuring seamless board-to-board connectivity in electronic systems.