GCC25DRMN-S288

Heilind Number:SULGCC25DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRMN-S288

Detailed Description

Introducing our GCC25DRMN-S288, a high-performance PA9T & Phosphor Bronze connector designed for female connectors on PCBs. With two rows and a pitch of 2.54mm, it offers reliable connectivity for your electronic components. Featuring a loop bellow contact type and gold-plated phosphor bronze contacts, it ensures efficient signal transmission with a current rating of 3A and voltage rating of 700VAC. The termination method is through card extender, making installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 50 positions and a tail length of 13.84mm, it accommodates multiple connections securely. The Matte Tin termination plating guarantees durability. Whether for board-to-board or card edge connections, this connector, part of our high-quality product line, is a dependable choice for your electronic assembly needs.