GCC25DRMS-S288

Heilind Number:SULGCC25DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRMS-S288

Detailed Description

The GCC25DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 50 positions, it offers ample connectivity options. The female connector with side hole mount type and card extender termination method is easy to install. Constructed with PA9T and Phosphor Bronze, and gold-plated for enhanced conductivity, it guarantees long-term durability. The loop bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a connector height of .61in (15.49mm) and a width of 9.4mm (.37in), it provides a compact yet robust solution for your PCB connectivity needs. Terminated with matte tin plating, it complies with industry standards for RoHS. Whether in aerospace, defense, or industrial applications, the GCC25DRMS-S288 ensures secure and efficient board-to-board connections.