| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DRMT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DRMT-S288 |
GCC25DRMT-S288
| Heilind Number: | SULGCC25DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC25DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 50 loop bellow contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity and corrosion resistance. With a pitch of 2.54mm, it offers precise and secure connections. The threaded mount type and card extender termination method guarantee easy and stable installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust the GCC25DRMT-S288 for efficient and durable board-to-board connectivity in your projects.

