GCC25DRMT

Heilind Number:SULGCC25DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRMT

Detailed Description

The GCC25DRMT is a high-performance board-to-board PCB connector, featuring a durable construction of PA9T and Phosphor Bronze for reliable connectivity. With a low 3A amperage rating, it is designed for female gender applications in electronic devices. Boasting two rows of contacts with a threaded mount type and wire wrap termination method, this connector ensures secure installation. The Phosphor Bronze contact material with gold plating guarantees excellent conductivity, suitable for high-speed data transmission. With a pitch of 2.54mm and a maximum voltage of 700VAC, it offers versatile compatibility. The loop bellow contact type and straight orientation, coupled with 50 positions and a 14.22mm tail length, make it ideal for compact PCB designs. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it is space-efficient. The termination plating of matte tin ensures longevity. Part of the hi-rel category, the GCC25DRMT is a top-notch solution for demanding electronic applications.