GCC25DRSD-S288

Heilind Number:SULGCC25DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRSD-S288

Detailed Description

Introducing the GCC25DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. The connector's dual-row, 50-position layout with a 2.54mm pitch allows for efficient connectivity. Its clearance hole mount type and card extender termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. The connector's straddle orientation and loop bellow contact type guarantee secure connections. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, this connector, with its hi-rel capabilities, is the ideal choice for mission-critical systems. Experience unparalleled performance with the GCC25DRSD-S288.