GCC25DRSH

Heilind Number:SULGCC25DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRSH

Detailed Description

The GCC25DRSH is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design and 2.54mm pitch, it is ideal for densely populated PCBs. The two-row configuration offers 50 positions, allowing for versatile connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, and with termination through clearance holes, this connector guarantees durability and ease of installation. Its straight orientation and loop bellow contact type make it suitable for various electronic devices. Matte tin termination plating enhances solderability while maintaining signal integrity. With a connector height of 15.49mm and a width of 9.4mm, it offers space-efficient connectivity solutions. The GCC25DRSH is a top choice for engineers seeking high-quality, high-reliability connectors for demanding applications.