GCC25DRSI-S288

Heilind Number:SULGCC25DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRSI-S288

Detailed Description

The GCC25DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and durable Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector, with a gender of female and two rows of 50 positions each, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment and easy installation. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in a wide range of industries. Its loop bellow contact type and straddle orientation further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, it is space-efficient on PCBs. The matte tin termination plating ensures excellent solderability. Overall, the GCC25DRSI-S288 is a top choice for engineers seeking high-reliability connectors for their designs.