GCC25DRSN-S288

Heilind Number:SULGCC25DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRSN-S288

Detailed Description

The GCC25DRSN-S288 is a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. Featuring a female gender with two rows of contacts, this connector offers a secure and efficient connection. Made with PA9T and Phosphor Bronze materials, it ensures durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent electrical requirements. The gold-plated contact surfaces guarantee excellent signal transmission, while the loop bellow contact type and straddle orientation further enhance connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. With a termination method of card extender and termination plating of matte tin, installation is straightforward. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Overall, the GCC25DRSN-S288 is a dependable choice for high-reliability electronics.