GCC25DRSN

Heilind Number:SULGCC25DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRSN

Detailed Description

Introducing the GCC25DRSN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, ensuring reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it offers exceptional connectivity in industrial settings. The connector, with two rows and 50 positions, is perfect for high-density PCB layouts. Its straight orientation and thru-hole termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on your board. Ideal for aerospace, military, and telecommunications applications, the GCC25DRSN is a dependable solution for your connectivity needs.