GCC25DRST-S288

Heilind Number:SULGCC25DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRST-S288

Detailed Description

Introducing our GCC25DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PA9T and Phosphor Bronze materials, ensures reliable connectivity with a 3A amperage and 700VAC voltage rating. With a female gender, it offers a secure fit with two rows of contacts and a threaded mount type. The termination method of Card Extender, along with Gold contact plating on Phosphor Bronze contacts, guarantees excellent signal transmission. Its Loop Bellow contact type, Straddle orientation, and 50 positions make it versatile for various PCB configurations. The connector's operating temperature range of -65 to 125°C, along with Matte Tin termination plating, ensures durability in harsh environments. With a compact design, measuring at .61 inches in height and 9.4mm in width, it is ideal for space-constrained applications. Trust in the reliability and performance of the GCC25DRST-S288 for your connectivity needs.