GCC25DRTH-S13

Heilind Number:SULGCC25DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRTH-S13

Detailed Description

Introducing the GCC25DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features two rows of 50 female contacts made of PA9T and Phosphor Bronze, ensuring reliable connectivity. The termination method is through a card extender, with gold-plated contacts for optimal signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Its full bellow contact type and straddle orientation offer secure mating. With a termination plating of matte tin, it guarantees long-term durability even in harsh environments. This connector is ideal for use in aerospace, defense, and other hi-rel applications where reliability is paramount. Trust the GCC25DRTH-S13 for your critical connectivity needs.