GCC25DRTH

Heilind Number:SULGCC25DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRTH

Detailed Description

Introducing the GCC25DRTH, a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and clearance hole mount type make it versatile for various board-to-board connections. Using a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With a pitch of 2.54mm, it offers precise signal transmission. The straight orientation, 50 positions, and full bellow contact type further enhance its usability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Termination plating with matte tin adds to its corrosion resistance, ensuring long-term performance. Whether in aerospace, defense, or industrial applications, the GCC25DRTH is the ideal choice for reliable and high-speed connectivity.