GCC25DRTI-S13

Heilind Number:SULGCC25DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DRTI-S13

Detailed Description

Introducing the GCC25DRTI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. With its PA9T and phosphor bronze construction, this connector ensures durability and conductivity in demanding applications. Featuring a threaded mount type and card extender termination method, installation is secure and hassle-free. The 50-position, 2-row design with a pitch of 2.54mm is ideal for dense circuitry. Gold-plated phosphor bronze contacts offer excellent signal transmission while withstanding voltage up to 700VAC. The full bellow contact type and straddle orientation further enhance connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Matte tin termination plating guarantees long-term reliability. With a compact size of 10.95mm in height and 8.38mm in width, it's perfect for space-constrained designs. Trust the GCC25DRTI-S13 for superior performance in your electronic systems.