GCC25DRTN-S13

Heilind Number:SULGCC25DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRTN-S13

Detailed Description

Introducing the GCC25DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender connector has two rows with 50 positions, accommodating multiple connections. Utilizing a card extender termination method and gold-plated contacts on phosphor bronze, it guarantees secure and low-resistance contact points. The 2.54mm pitch and full bellow contact type provide efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, offers space-saving benefits. With matte tin termination plating, it ensures solderability. The GCC25DRTN-S13 is ideal for aerospace, military, and industrial applications requiring rugged and high-reliability connectivity.