The GCC25DRTN is a high-performance female board-to-board connector designed for demanding applications. With two rows and 50 positions, this connector offers secure and reliable connectivity. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The full bellow contact type and thru-hole termination method guarantee stable connections. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. With a pitch of 2.54mm and a tail length of 5.08mm, it allows for easy installation on PCBs. Its rugged design, rated for an operating temperature range of -65 to 125°C, makes it ideal for harsh environments. The matte tin termination plating further enhances its reliability. Measuring 10.95mm in height and 8.38mm in width, this connector offers a compact solution without sacrificing performance. Whether used in aerospace, defense, or industrial applications, the GCC25DRTN meets the highest standards for quality and performance.