GCC25DRTS-S13

Heilind Number:SULGCC25DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRTS-S13

Detailed Description

GCC25DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 3A current rating and 700VAC voltage capability, it meets stringent performance requirements. The 2-row, 50-position layout with a 2.54mm pitch allows for efficient connectivity. Its side-hole mount and card extender termination method offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The straddle orientation and full bellow contact type guarantee secure connections. With a compact size (10.95mm height, 8.38mm width) and matte tin termination plating, it's suitable for space-constrained PCBs. Overall, the GCC25DRTS-S13 is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.