GCC25DRXH

Heilind Number:SULGCC25DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRXH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DRXH

Detailed Description

Introducing the GCC25DRXH, a high-performance board-to-board PCB connector meticulously crafted for optimal functionality in electronic systems. Featuring a durable housing made of PA9T and precision-engineered with phosphor bronze contacts, this connector ensures reliable power and signal transmission. With a dual-row design and two rows of 25 positions each, it offers seamless connectivity in space-constrained applications. The contact material is plated with gold to guarantee low contact resistance and enhanced durability. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance standards. The termination method is through-hole, providing secure and stable mounting on PCBs. With a pitch of 2.54mm and a straight orientation, it facilitates easy installation. The connector's high operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. Its matte tin termination plating ensures corrosion resistance, further enhancing longevity. Perfect for demanding industrial and commercial applications, the GCC25DRXH is a vital component for seamless connectivity in electronic systems.