GCC25DRXI

Heilind Number:SULGCC25DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRXI

Detailed Description

Introducing the GCC25DRXI, a high-performance female PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Operating at a maximum amperage of 3A and voltage of 700VAC, it offers secure power transmission. The threaded mount type and thru-hole termination method guarantee easy and stable installation on the board. Boasting a two-row, 50-position design with a 2.54mm pitch, it allows for efficient signal transmission. The Full Bellow contact type with gold-plated Phosphor Bronze contacts ensures low contact resistance and durability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Measuring 10.95mm in height and 8.38mm in width, it provides compact yet high-density connectivity solutions. The Matte Tin termination plating enhances solderability and ensures long-term performance. Ideal for board-to-board and card edge connections, the GCC25DRXI is a reliable choice for your connectivity needs.