GCC25DRYH-S13

Heilind Number:SULGCC25DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRYH-S13

Detailed Description

Introducing the GCC25DRYH-S13, a high-performance board-to-board PCB connector meticulously crafted for unparalleled functionality. Engineered with PA9T and Phosphor Bronze materials, this connector guarantees robust durability and reliable performance. Featuring a compact design with two rows and 50 positions, it effortlessly facilitates seamless connections in electronic setups. The gold-plated Phosphor Bronze contacts ensure optimal conductivity, while the 10.8mm tail length and clearance hole mount type offer easy installation. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent industry standards for power transmission. The connector's full bellow contact type and straddle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Trust in the GCC25DRYH-S13 for efficient and durable board-to-board connectivity in your projects.