GCC25DRYH

Heilind Number:SULGCC25DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRYH

Detailed Description

Introducing the GCC25DRYH, a high-performance female connector designed for PA9T and Phosphor Bronze applications. With a compact form factor featuring two rows and a 2.54mm pitch, this connector offers seamless connectivity in board-to-board and card edge setups. Boasting a robust construction, it can handle an amperage of 3A and a voltage of 700VAC, making it ideal for demanding environments. The contact material of Phosphor Bronze with gold plating ensures reliable signal transmission, while the thru-hole termination method guarantees secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and rugged applications. Its straight orientation, 50 positions, and 11.18mm tail length provide versatility in connectivity. With matte tin termination plating for enhanced durability, the GCC25DRYH sets a new standard in high-reliability connectors.