GCC25DRYI

Heilind Number:SULGCC25DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRYI

Detailed Description

The GCC25DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector has two rows with a pitch of 2.54mm and 50 positions, allowing for versatile PCB connections. Its threaded mount and through-hole termination method guarantee secure and stable installation. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for use in harsh conditions. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. The matte tin termination plating ensures corrosion resistance. Ideal for aerospace, military, and industrial applications, the GCC25DRYI is a reliable solution for high-reliability connectivity needs.