| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DRYN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DRYN-S13 |
GCC25DRYN-S13
| Heilind Number: | SULGCC25DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC25DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and voltage resistance up to 700VAC, this connector ensures reliable power transmission. Featuring two rows of 50 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. The PA9T and phosphor bronze construction with gold plating guarantees durability and efficient signal transmission. Its full bellow contact type and straddle orientation make for secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a matte tin termination plating and no mounting required, installation is a breeze. Trust the GCC25DRYN-S13 for your critical PCB interconnect needs.

