GCC25DRYN

Heilind Number:SULGCC25DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRYN

Detailed Description

Introducing the GCC25DRYN, a high-performance board-to-board PCB connector designed for precision electronic applications. Constructed with PA9T housing and featuring precision-machined Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage resistance of 700 VAC, it's ideal for power and data-intensive systems. Its two rows of 50 positions, utilizing a 2.54mm pitch, offer ample connectivity in a compact design. The straight orientation and through-hole termination method make for easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance even in harsh environments. Trust the GCC25DRYN for seamless board-to-board connections in your next project.