GCC25DRYS

Heilind Number:SULGCC25DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRYS

Detailed Description

The GCC25DRYS is a high-performance female connector designed for PCB applications, featuring two rows of 50 contacts for efficient signal transmission. Constructed with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronic systems. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. With matte tin termination plating for enhanced performance, the GCC25DRYS is a top choice for high-reliability applications in industries like aerospace, defense, and telecommunications.