GCC25DSXH

Heilind Number:SULGCC25DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:25
SKU:SULGCC25DSXH

Detailed Description

Introducing the GCC25DSXH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a straight orientation, this connector features 25 positions with a pitch of 2.54mm for efficient signal transmission. Its female gender, clearance hole mount type, and through-hole termination method ensure easy and secure installation. Crafted with PA9T and Phosphor Bronze, and gold plated contacts, it guarantees reliable conductivity with a current rating of 3A and voltage resistance up to 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. The matte tin termination plating enhances durability, while the full bellow contact type provides stable connectivity. With a connector height of 10.95mm and width of 8.38mm, it offers space-saving solutions without compromising performance. Trust the GCC25DSXH for your critical connectivity needs in aerospace, defense, industrial, and other hi-rel applications.