GCC25DSXN

Heilind Number:SULGCC25DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:25
SKU:SULGCC25DSXN

Detailed Description

GCC25DSXN features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in demanding environments. This female connector, designed for through-hole mounting, accommodates 25 positions with a pitch of 2.54mm (.1in). Operating at up to 700VAC and 3A, it is suitable for high-power applications. The gold-plated contacts provide excellent conductivity, while the full bellow design offers enhanced durability. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact size, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), makes it space-efficient on PCBs. Termination with matte tin plating ensures secure and lasting connections. Whether in board-to-board or card edge setups, the GCC25DSXN guarantees high-performance connectivity.