GCC25DTAD-S189

Heilind Number:SULGCC25DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTAD-S189

Detailed Description

Introducing the GCC25DTAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 50 positions, it offers reliable connectivity in compact spaces. Featuring PA9T housing and gold-plated phosphor bronze contacts, it ensures superior durability and signal transmission. This connector, tailored for female gender with right-angle orientation and thru-hole termination, guarantees secure mounting on PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for diverse environments. The loop bellow contact type and clearance hole mount further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it strikes the perfect balance between space-saving design and ease of use. Trust the GCC25DTAD-S189 for seamless and efficient board-to-board connections in your electronic systems.