GCC25DTAD

Heilind Number:SULGCC25DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTAD

Detailed Description

Introducing the GCC25DTAD, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring two rows and 50 positions, this connector ensures secure and efficient data transfer. With a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and longevity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The right-angle orientation and loop bellow contact type further enhance versatility. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Trust the GCC25DTAD for reliable and high-speed connections in your PCB assemblies.