GCC25DTAH

Heilind Number:SULGCC25DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DTAH

Detailed Description

Introducing the GCC25DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable electrical connections with a voltage rating of 700 VAC and an amperage of 3A. With a compact design, it offers two rows of 50 positions each, spaced at a pitch of 2.54mm (.1 in), ideal for densely populated PCBs. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure and stable connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and clearance hole mount type provide flexibility in installation, while the matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the GCC25DTAH is a reliable solution for your connectivity needs.