GCC25DTAI

Heilind Number:SULGCC25DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTAI

Detailed Description

The GCC25DTAI is a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it offers secure power transmission. The right-angle orientation and threaded mount type make it suitable for compact PCB layouts. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector is designed for through-hole termination and has a tail length of 2.54mm. Operating within a wide temperature range of -65 to 125°C, it is suitable for both commercial and industrial applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact footprint. The matte tin termination plating ensures durability and longevity. Overall, the GCC25DTAI is a reliable and high-quality solution for your PCB connectivity needs.