GCC25DTAN-S189

Heilind Number:SULGCC25DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTAN-S189

Detailed Description

Introducing SKU GCC25DTAN-S189, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity and durability. With a 3A amperage and 700VAC voltage rating, it meets stringent industry standards for power transmission. Featuring a female gender, 2 rows, and right-angle orientation, it offers versatile connectivity options. The contact material, gold-plated phosphor bronze, guarantees optimal signal transfer. With 50 positions and loop bellow contact type, it provides ample connection points for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The termination method, thru-hole with matte tin plating, ensures secure and stable attachment to PCBs. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for aerospace, defense, and industrial applications, this connector, acronymed as GCC25DTANS189, is a reliable solution for your connectivity needs.