GCC25DTAN

Heilind Number:SULGCC25DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTAN

Detailed Description

Introducing our GCC25DTAN, a high-performance PA9T and Phosphor Bronze connector designed for female components. With two rows and a 2.54mm pitch, it ensures secure and efficient connections on circuit boards. Featuring gold-plated contacts, it guarantees excellent conductivity, while the loop bellow contact type and right-angle orientation offer versatility in installation. With a rating of 3A and 700VAC, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is reliable even in demanding environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. The matte tin termination plating ensures durability and longevity, meeting the highest standards for board-to-board and card edge connectors. Trust the GCC25DTAN for seamless and reliable connectivity in your electronic systems.