GCC25DTAS-S189

Heilind Number:SULGCC25DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DTAS-S189

Detailed Description

The GCC25DTAS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 50 positions, offering ample connectivity options. Its side hole mount type and through-hole termination method make installation easy. Gold-plated contacts provide excellent signal integrity, while the loop bellow contact type offers durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Measuring at .61 inches in height and 9.4mm in width, it is compact yet sturdy. The matte tin termination plating ensures long-term reliability. A vital component in any PCB assembly, this connector meets the highest standards of quality and performance, making it a valuable choice for engineers and manufacturers alike.