GCC25DTAS

Heilind Number:SULGCC25DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTAS

Detailed Description

Introducing the GCC25DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it offers reliable performance in harsh environments. The right-angle orientation and side-hole mount type make it ideal for space-constrained installations. Boasting 50 positions with a pitch of 2.54 mm, it allows for efficient signal transmission. The termination method of through-hole soldering with matte tin plating guarantees secure and stable connections. Whether used in aerospace, defense, or industrial systems, the GCC25DTAS meets the highest standards for quality and reliability.