GCC25DTAT

Heilind Number:SULGCC25DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTAT

Detailed Description

The GCC25DTAT is a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Its two rows of 50 female contacts, terminated through holes with threaded mounts, offer secure and stable connections. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, automotive, and industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained environments. Certified for high reliability, the GCC25DTAT is the perfect choice for mission-critical electronic systems.