GCC25DTBD-S189

Heilind Number:SULGCC25DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTBD-S189

Detailed Description

The GCC25DTBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. This female connector offers two rows of 50 positions, with gold-plated phosphor bronze contacts for optimal signal transmission. Its right-angle orientation and clearance hole mount type make it versatile for various PCB configurations. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained designs. The matte tin termination plating ensures durability and longevity. Ideal for high-reliability applications, the GCC25DTBD-S189 is a top choice for engineers seeking quality and performance in their PCB connections.