GCC25DTBD

Heilind Number:SULGCC25DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTBD

Detailed Description

The GCC25DTBD is a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a female gender, 2 rows of 50 positions, and right-angle orientation, this connector offers secure and efficient connectivity. Its PA9T housing and Phosphor Bronze contacts plated with gold ensure durability and conductivity, meeting stringent industrial standards. Featuring a clearance hole mount and through-hole termination method, installation is straightforward. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layout. Tailored for performance and longevity, the GCC25DTBD is the ideal choice for critical electronic systems.