GCC25DTBH

Heilind Number:SULGCC25DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTBH

Detailed Description

SKU GCC25DTBH features a Female Board-to-Board PCB connector, meticulously crafted with PA9T and Phosphor Bronze materials for optimal performance. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Its two rows of 50 gold-plated Loop Bellow contacts, arranged in a 2.54mm pitch, guarantee secure and efficient connectivity. The Thru-Hole termination method and Matte Tin plating facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its Right Angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Meeting the highest quality standards, this connector is a dependable choice for demanding electronic systems.