GCC25DTBI-S189

Heilind Number:SULGCC25DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTBI-S189

Detailed Description

Introducing the GCC25DTBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a threaded mount type for secure installation. With a termination method of thru hole and contact material made of durable phosphor bronze with gold plating, it ensures reliable connectivity. The loop bellow contact type and right-angle orientation make it versatile for various circuit layouts. Boasting 50 positions and a voltage rating of 700 VAC, it's suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125 °C, it guarantees performance in harsh environments. With a compact design measuring just 0.61 inches in height and 9.4 mm in width, it saves space on the PCB. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, this connector is a dependable choice for mission-critical systems.