GCC25DTBI

Heilind Number:SULGCC25DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTBI

Detailed Description

Introducing the GCC25DTBI, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 50 loop bellow contacts made of PA9T and phosphor bronze, this connector ensures reliable power and signal transmission. Operating at 3A and 700VAC, it meets stringent voltage and current requirements. The threaded mount type and through-hole termination method guarantee secure and stable connectivity. Gold-plated contacts offer excellent conductivity and durability. Featuring a pitch of 2.54mm, it accommodates standard PCB layouts. This right-angle connector is ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it versatile for various electronic devices. The matte tin termination plating ensures robustness and longevity. Overall, the GCC25DTBI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.