GCC25DTBN

Heilind Number:SULGCC25DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTBN

Detailed Description

Introducing the GCC25DTBN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows of 50 loop bellow contact positions, each meticulously crafted from durable PA9T and phosphor bronze with gold plating for enhanced conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power transmission. Its right-angle orientation and termination method through hole mounting allow for secure installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector guarantees stability even in extreme conditions. Measuring at a compact .61 inches in height and 9.4mm (.37 in) in width, it is suitable for space-constrained applications. The matte tin termination plating ensures longevity and corrosion resistance. Trust the GCC25DTBN for efficient and durable board-to-board connections in your projects.