GCC25DTBS

Heilind Number:SULGCC25DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTBS

Detailed Description

Made from PA9T and featuring Phosphor Bronze contact material with Gold plating, SKU GCC25DTBS is a high-performance female connector designed for reliable connectivity in demanding environments. With a 3A amperage capacity and 700VAC voltage rating, it ensures efficient power transmission. The connector, with two rows and 50 positions, offers ample connectivity options. Its side hole mount type and thru-hole termination method provide secure attachment to PCBs. The Loop Bellow contact type guarantees stable connections, while the right-angle orientation suits space-constrained installations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for applications requiring durability and resilience. Additionally, its matte tin termination plating ensures long-term performance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust, making it suitable for various industries. Whether used in board-to-board or card edge connections, the GCC25DTBS is a dependable choice for critical electronic systems.