GCC25DTBT-S189

Heilind Number:SULGCC25DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTBT-S189

Detailed Description

Introducing the GCC25DTBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity and durability. With a 3A amperage rating and voltage capability of 700VAC, it meets stringent power transmission requirements. The two-row, right-angle design with threaded mounting and through-hole termination offers secure and stable connectivity. Each of the 50 loop bellow contacts with a pitch of 2.54mm guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance and longevity. Trust the GCC25DTBT-S189 for high-reliability connections in your electronic systems.