GCC25DTKD-S288

Heilind Number:SULGCC25DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTKD-S288

Detailed Description

Introducing the GCC25DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with an advanced contact design utilizing PA9T and Phosphor Bronze materials for optimal conductivity and durability. With a pitch of 2.54mm, it offers precise and reliable connections. The gold-plated contacts ensure excellent signal transmission while the Matte Tin termination plating enhances solderability. Operating at a voltage of 700VAC and amperage of 3A, it's suitable for power and signal transmission in various electronic systems. With a straddle orientation and clearance hole mount type, installation is easy and secure. Meeting stringent quality standards, this connector is perfect for aerospace, defense, and industrial applications requiring high reliability in harsh environments. The GCC25DTKD-S288 is your trusted solution for seamless board-to-board connectivity.