| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DTKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC25DTKH-S288 |
GCC25DTKH-S288
| Heilind Number: | SULGCC25DTKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DTKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
GCC25DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, with gold contact plating, it ensures reliable conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. This female connector, with two rows and 50 positions, offers secure connectivity in a clearance hole mount type. Utilizing a card extender termination method and loop bellow contact type, it guarantees efficient signal transmission. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the GCC25DTKHS288 for superior performance in your PCB connectivity needs.

