GCC25DTKH

Heilind Number:SULGCC25DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTKH

Detailed Description

The GCC25DTKH is a high-performance female board-to-board PCB connector, featuring PA9T housing and contact pins made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm, this connector offers 50 positions across 2 rows, suitable for high-density applications. Its clearance hole mount type and thru-hole termination method ensure secure and reliable installation. Rated for 3A and 700VAC, it guarantees efficient power transmission. The connector's loop bellow contact type and straight orientation further enhance signal integrity. With a temperature range of -65 to 125°C and matte tin termination plating, it ensures durability even in harsh environments. At a compact size of 9.4mm width and 15.49mm height, the GCC25DTKH is ideal for space-constrained designs in industries such as aerospace, telecommunications, and industrial equipment. Upgrade your connectivity solutions with this top-of-the-line PCB connector.