GCC25DTKI-S288

Heilind Number:SULGCC25DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DTKI-S288

Detailed Description

Introducing our GCC25DTKI-S288, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm, this connector offers precise and reliable connectivity, featuring two rows with a total of 50 positions. The female gender and threaded mount type ensure secure installation, while the termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent conductivity. Operating at a voltage of 700VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the quality and performance of our GCC25DTKIS288 connector for your next project.